Kemet A332NJ222M450A technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 93.2mm |
| Life (Hours) | 19000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Radiation Hardening | No |
| Ripple Current | 10.7A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A332NJ222M450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.