Cap Aluminum Lytic 22000uF 250V 20% (90 X 220mm) Screw Terminal 0.011 Ohm 34100mA 9000h 105°C Bulk
Kemet A341UW223M250A technical specifications.
| Capacitance | 22000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 34100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A341UW223M250A to view detailed technical specifications.
No datasheet is available for this part.