Cap Aluminum Lytic 1800uF 550V 20% (76.6 X 149.2mm) Screw Terminal 0.066 Ohm 11600mA 16800h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.066Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 16800h |
| Size | 76.6 X 149.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |