This aluminum cylindrical can electrolytic capacitor has a capacitance of 22000uF and a DC rated voltage of 100VDC with a tolerance of 20%. It features low ESR and low impedance, and is suitable for use in applications where high ripple current is present, with a maximum ripple current of 25400. The capacitor has a lifetime of 24300 hours and is designed for clamp mount applications with screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet A371SP223M100A technical specifications.
| Capacitance | 22000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.008Ohm |
| Ripple Current | 25400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 24300h |
| Size | 76.6 X 121.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A371SP223M100A to view detailed technical specifications.
No datasheet is available for this part.