Kemet A371SP473M063A technical specifications.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.005Ohm |
| Ripple Current | 29600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 24300h |
| Size | 76.6 X 121.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 4@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A371SP473M063A to view detailed technical specifications.
No datasheet is available for this part.