Kemet
A372GC682Q025A
Cap Aluminum Lytic 6800uF 25V -10% to 30% (36.6 X 54.5mm) Screw Terminal 0.03 Ohm 5800mA 6000h 105°C Bulk
Capacitance6800
PolarityPOLARIZED
Quick Jump:
Technical Specifications
Kemet A372GC682Q025A technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-40
Polarity
POLARIZED
Capacitance
6800
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
25
Compliance
REACH
Compliant
Military Spec
False
Datasheet
Kemet A372GC682Q025A Datasheet
Download the complete datasheet for Kemet A372GC682Q025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.