This aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 200VDC. It has a low ESR type and a low impedance characteristic. The capacitor is constructed with an aluminum cylindrical can and is designed for clamp mount applications. It operates within a temperature range of -40°C to 105°C.
Kemet A372ST682Q200A technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 149.2 |
| Product Diameter (mm) | 76.6 |
| Product Weight (g) | 585 |
| Number of Terminals | 2 |
| Size (mm) | 76.6 X 149.2 |
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 200VDC |
| ESR | 0.024Ohm |
| Ripple Current | 10100mA |
| Leakage Current | 4080@5MinuA |
| Lifetime | 12100h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet A372ST682Q200A to view detailed technical specifications.
No datasheet is available for this part.