Kemet A431FM681M400A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A431FM681M400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.