This aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet A441FD331M350A technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.307Ohm |
| Ripple Current | 2400mA |
| Leakage Current | 346.5@5MinuA |
| Size | 36 X 62mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A441FD331M350A to view detailed technical specifications.
No datasheet is available for this part.