This 15000uF electrolytic capacitor has a rated voltage of 40VDC and a tolerance of 20%. It features low ESR and impedance, with a maximum impedance of 0.01 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates over a temperature range of -40°C to 105°C.
Kemet A441FH153M040A technical specifications.
| Capacitance | 15000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.013Ohm |
| Ripple Current | 10800mA |
| Leakage Current | 1800@5MinuA |
| Size | 36 X 82mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A441FH153M040A to view detailed technical specifications.
No datasheet is available for this part.