Kemet A451GC221M400A technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.31Ohm |
| Ripple Current | 2200mA |
| Leakage Current | 264@5MinuA |
| Lifetime | 8400h |
| Size | 36.6 X 54.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A451GC221M400A to view detailed technical specifications.
No datasheet is available for this part.