Kemet A451QM272M420AV00A technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 66.6mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 109.2mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12.4A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kemet A451QM272M420AV00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.