This 68000uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features low ESR and low impedance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style with screw terminals.
Kemet A451SP683M063A technical specifications.
| Capacitance | 68000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 31500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 16800h |
| Size | 76.6 X 121.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A451SP683M063A to view detailed technical specifications.
No datasheet is available for this part.