This aluminum cylindrical can electrolytic capacitor features a low ESR and low impedance, with a capacitance of 1200uF and a voltage rating of 550VDC. It has a tolerance of 20% and a DC rated voltage of 550V. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet A451VG122M550A technical specifications.
| Capacitance | 1200uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.097Ohm |
| Ripple Current | 10200mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 79.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A451VG122M550A to view detailed technical specifications.
No datasheet is available for this part.