This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 420VDC. It features low ESR and low impedance, with a tolerance of 20%. The capacitor is suitable for stud mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Kemet A451VN332M420A technical specifications.
| Capacitance | 3300uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.022Ohm |
| Ripple Current | 15400mA |
| Leakage Current | 4158@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 100.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A451VN332M420A to view detailed technical specifications.
No datasheet is available for this part.