This Kemet A451VN472M385A capacitor features a capacitance of 4700uF, a DC rated voltage of 385VDC, and a tolerance of 20%. It has a low ESR of 0.019 and a high ripple current of 16600. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet A451VN472M385A technical specifications.
| Capacitance | 4700uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.019Ohm |
| Ripple Current | 16600mA |
| Leakage Current | 5428.5@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 100.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A451VN472M385A to view detailed technical specifications.
No datasheet is available for this part.