Kemet A50CH42202600K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A50 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50CH42202600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.