Kemet A50EF3100AA60M technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A50 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50EF3100AA60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.