
The Kemet A50PF1470AA60J is a 4.7nF PET film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features an axial package type and is mounted through a hole. The capacitor is RoHS compliant and has a tolerance of 5%. It is rated for 220V AC and 630V DC.
Kemet A50PF1470AA60J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A50 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50PF1470AA60J to view detailed technical specifications.
No datasheet is available for this part.