Kemet A50PK23302660K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 20.5(Max) |
| Product Diameter (mm) | 6(Max) |
| Lead Length (mm) | 40 |
| Size (mm) | 6 X 20.5 |
| Capacitance | 0.033uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A50PK23302660K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.