Kemet A50QH1470AA00K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | A50 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50QH1470AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.