This 220uF electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.517 and a ripple current of 1770. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Kemet A521HD221M450A technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.517Ohm |
| Ripple Current | 1770mA |
| Leakage Current | 594@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A521HD221M450A to view detailed technical specifications.
No datasheet is available for this part.