Cap Aluminum Lytic 270uF 450V 20% (40 X 35mm) Snap-In 10mm 0.427 Ohm 2070mA 18000h 85°C
Kemet A521HE271M450A technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.427Ohm |
| Ripple Current | 2070mA |
| Leakage Current | 729@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A521HE271M450A to view detailed technical specifications.
No datasheet is available for this part.