Kemet A521HP473M040A technical specifications.
| Capacitance | 47000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.023Ohm |
| Ripple Current | 10960mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A521HP473M040A to view detailed technical specifications.
No datasheet is available for this part.