Kemet A521JW222M400G technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.077Ohm |
| Ripple Current | 6560mA |
| Leakage Current | 5280@5MinuA |
| Lifetime | 18000h |
| Size | 45 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A521JW222M400G to view detailed technical specifications.
No datasheet is available for this part.