The A531DE471M250A is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It has a standard ESR of 0.375 and a ripple current of 1820. The capacitor is designed for through hole mounting with a snap-in termination style and is suitable for operating temperatures between -40°C and 85°C.
Kemet A531DE471M250A technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.375Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 729@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A531DE471M250A to view detailed technical specifications.
No datasheet is available for this part.