Kemet A531HG222M200A technical specifications.
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.132Ohm |
| Ripple Current | 3540mA |
| Leakage Current | 1968@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A531HG222M200A to view detailed technical specifications.
No datasheet is available for this part.