Cap Aluminum Lytic 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.193 Ohm 850mA 6000h 105°C Bulk
Kemet A571CD101M400D technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.193Ohm |
| Ripple Current | 850mA |
| Leakage Current | 120@5MinuA |
| Lifetime | 6000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571CD101M400D to view detailed technical specifications.
No datasheet is available for this part.