This 1500uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.112 and a high ripple current of 4430. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a size of 35 X 80. The operating temperature range is from -40 to 105 degrees Celsius.
Kemet A571EP152M250D technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.112Ohm |
| Ripple Current | 4430mA |
| Leakage Current | 1125@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571EP152M250D to view detailed technical specifications.
No datasheet is available for this part.