Cap Aluminum Lytic 1500uF 250V 20% (35 X 80mm) Snap-In 10mm 0.112 Ohm 4430mA 8000h 105°C
Kemet A571EP152M250F technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.112Ohm |
| Ripple Current | 4430mA |
| Leakage Current | 1125@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571EP152M250F to view detailed technical specifications.
No datasheet is available for this part.