This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a tolerance of 20%. It operates within a temperature range of -40 to 105 degrees Celsius and has a maximum DC rated voltage of 250VDC. The capacitor's equivalent series resistance (ESR) is 0.112 and its ripple current is 4430. It features a snap-in termination style and a through hole mounting type.
Kemet A571EP152M250J technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.112Ohm |
| Ripple Current | 4430mA |
| Leakage Current | 1125@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571EP152M250J to view detailed technical specifications.
No datasheet is available for this part.