Cap Aluminum Lytic 560uF 350V 20% (40 X 50mm) Snap-In 0.216 Ohm 3410mA 9000h 105°C
Kemet A571HH561M350G technical specifications.
| Capacitance | 560uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.216Ohm |
| Ripple Current | 3410mA |
| Leakage Current | 588@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571HH561M350G to view detailed technical specifications.
No datasheet is available for this part.