The A571HJ563M025D is a 56000uF electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR of 0.038 and a high ripple current of 7510. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a size of 40 X 55. The operating temperature range is from -40 to 105 degrees Celsius.
Kemet A571HJ563M025D technical specifications.
| Capacitance | 56000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.038Ohm |
| Ripple Current | 7510mA |
| Leakage Current | 4200@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571HJ563M025D to view detailed technical specifications.
No datasheet is available for this part.