The A571HK153M063K is a 15000uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.039 and a high ripple current of 7810. The capacitor has a leakage current of 2835 at 5 minutes and a lifetime of 9000 hours. It is constructed with an aluminum cylindrical can and is designed for through hole mounting. The operating temperature range is from -40 to 105 degrees Celsius.
Kemet A571HK153M063K technical specifications.
| Capacitance | 15000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.039Ohm |
| Ripple Current | 7810mA |
| Leakage Current | 2835@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571HK153M063K to view detailed technical specifications.
No datasheet is available for this part.