Kemet A621DG101Q400AV542 technical specifications.
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 30 |
| Product Weight (g) | 50 |
| Size (mm) | 30 X 45 |
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Leakage Current | 240@5MinuA |
| Lifetime | 15000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet A621DG101Q400AV542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.