Kemet A661EJ221Q400A technical specifications.
| Mounting | Stud Mount |
| Termination Style | Solder Tag |
| Product Height (mm) | 55 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 55 |
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Leakage Current | 528@5MinuA |
| Lifetime | 18000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet A661EJ221Q400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.