Kemet A700D107M006ATE0157222 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Ripple Current | 4100mA |
| Leakage Current | 38@5MinuA |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700D107M006ATE0157222 to view detailed technical specifications.
No datasheet is available for this part.