
Polymer aluminum electrolytic capacitor, 120µF capacitance, 4V DC voltage rating, and 20% tolerance. Features low 18mΩ ESR and 3.7A ripple current capability. Operates from -55°C to 125°C with a 2000-hour lifespan. Surface mountable in a 7343 metric / 2917 imperial case, measuring 7.3 x 4.3 x 3.1mm. RoHS compliant and lead-free.
Kemet A700D127M004ATE018 technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 28.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D127M004ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
