
120µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 2917 (7343 metric) surface mount case code, 12mΩ ESR, and 4.6A ripple current. Operates from -55°C to 125°C with a leakage current of 30.2µA. Tin, matte contact plating and RoHS compliance ensure reliable performance. Packaged in tape and reel for automated assembly.
Kemet A700D127M006ATE012 technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 3.1mm |
| Leakage Current | 30.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D127M006ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
