
Kemet A700D157M004ATE010 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D157M004ATE010 to view detailed technical specifications.
No datasheet is available for this part.
