
150µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 2917 (7343 metric) surface mount case code, 10mΩ ESR, and 5A ripple current. Operating temperature range is -55°C to 125°C. RoHS compliant with tin matte contact plating.
Kemet A700D157M006ATE010 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 3.1mm |
| Leakage Current | 56.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D157M006ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
