Surface mount aluminum electrolytic capacitor, polarized, with a capacitance of 220µF and a voltage rating of 4V. Features a 20% tolerance, 9mΩ ESR, and a maximum operating temperature of 125°C. Constructed with solid polymer aluminum and tin matte plating, this capacitor is RoHS compliant and packaged in a 2917 (7343 metric) case. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 3.1mm.
Kemet A700D227M004ATE009 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D227M004ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.