330µF, 2V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 7mΩ ESR, 6A ripple current, and 39.6µA leakage current. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 125°C. Tin matte contact plating and RoHS compliance ensure reliable performance.
Kemet A700D337M002ATE007 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 3.1mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D337M002ATE007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.