
Surface mount aluminum electrolytic capacitor featuring 47µF capacitance and a 12.5V DC rated voltage. This polarized capacitor offers 20% tolerance, 25mΩ ESR, and a ripple current rating of 3.2A. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. The component is RoHS compliant and supplied in tape and reel packaging.
Kemet A700D476M12RATE025 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 3.1mm |
| Leakage Current | 55.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D476M12RATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
