
Surface mount aluminum electrolytic capacitor featuring 68µF capacitance and 10V DC rated voltage. Offers 20% tolerance, 15mΩ ESR, and 4.1A ripple current capability. Designed with a 2917 (7343 metric) case code, this polarized capacitor operates from -55°C to 125°C and is RoHS compliant. Its solid polymer construction ensures a 2000-hour life at rated conditions.
Kemet A700D686M010ATE015 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Length | 1.3mm |
| Leakage Current | 27.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D686M010ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.