10µF, 6.3V polarized aluminum electrolytic capacitor for surface mount applications. Features 20% capacitance tolerance, 55mΩ ESR, and a 2.2A ripple current rating. Operates across a -55°C to 125°C temperature range with a 2000-hour life expectancy. Housed in a 2917 (7343 metric) chip case with tin, matte contact plating. RoHS compliant and supplied in tape and reel packaging.
Kemet A700V106M006ATE055 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 2mm |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V106M006ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.