The A700V106M010ATE0557280 is a 10uF organic surface mount capacitor from Kemet with a 10VDC working voltage and 20% tolerance. It features an ESR of 0.055 and a ripple current of 2200. The capacitor has a lifetime of 2000 hours and is suitable for use in temperatures ranging from -55°C to 125°C.
Kemet A700V106M010ATE0557280 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Ripple Current | 2200mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700V106M010ATE0557280 to view detailed technical specifications.
No datasheet is available for this part.