Kemet A700V107M010ATE010 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Case Code | V |
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Leakage Current | 40@5MinuA |
| Type | Organic |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700V107M010ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.