
Surface mount aluminum electrolytic capacitor featuring 33µF capacitance and a 6.3V DC voltage rating. This polarized capacitor offers a low ESR of 28mΩ and a ripple current capability of 3.1A. Constructed with solid polymer aluminum, it operates across a wide temperature range from -55°C to 125°C and is housed in a 2917 (7343 metric) case. The component is RoHS compliant and supplied in tape and reel packaging.
Kemet A700V336M006ATE028 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.028R |
| Ripple Current | 3.1A |
| Ripple Current (AC) | 3.1A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V336M006ATE028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.