
Polymer aluminum electrolytic capacitor with 47µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 18mΩ ESR, and 3.9A ripple current. Operates from -55°C to 125°C with a 2000-hour lifespan. Surface mount package dimensions are 7.3mm x 4.3mm x 2mm.
Kemet A700V476M006ATE018 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 2mm |
| Lead Length | 1.3mm |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V476M006ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
